
U3A00048-03M | |
|---|---|
DigiKey Part Number | 5073-U3A00048-03M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00048-03M |
Description | USB 3.0 FEMALE TO MALE TYPE A RI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male, Right Angle 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,47000 Kč | 788,47 Kč |
| 10 | 670,13000 Kč | 6 701,30 Kč |
| 25 | 628,17600 Kč | 15 704,40 Kč |
| 50 | 598,21200 Kč | 29 910,60 Kč |
| 100 | 569,68620 Kč | 56 968,62 Kč |
| 250 | 534,06648 Kč | 133 516,62 Kč |
| Unit Price without VAT: | 788,47000 Kč |
|---|---|
| Unit Price with VAT: | 954,04870 Kč |



