
U3A00014-03M | |
|---|---|
DigiKey Part Number | 5073-U3A00014-03M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00014-03M |
Description | CAUSB A/MICB HI-FLEX 0.3M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,18000 Kč | 170,18 Kč |
| Unit Price without VAT: | 170,18000 Kč |
|---|---|
| Unit Price with VAT: | 205,91780 Kč |



