CAU3ZAMICB-03M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 170,18000 Kč
Datasheet
CAU3ZAMICB-03M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAU3ZAMICB-03M

DigiKey Part Number
5073-CAU3ZAMICB-03M-ND
Manufacturer
Manufacturer Product Number
CAU3ZAMICB-03M
Description
CBL USB 3.0 A/MIC B LSZH 0.3M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 30 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 530,38000 Kč1 530,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 530,38000 Kč
Unit Price with VAT:1 851,75980 Kč