Parametric Equivalent

U3A00011-1M | |
|---|---|
DigiKey Part Number | 5073-U3A00011-1M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00011-1M |
Description | CBL USB 3.0 TYPE C/A 1 MTR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 26 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Data Transfer and Charge, Reversible |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC-3CAK010M | Stewart Connector | 454 | 380-SC-3CAK010M-ND | 7,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 214,21000 Kč | 1 214,21 Kč |
| 10 | 1 032,11800 Kč | 10 321,18 Kč |
| 25 | 967,52840 Kč | 24 188,21 Kč |
| 50 | 921,38760 Kč | 46 069,38 Kč |
| 100 | 877,46180 Kč | 87 746,18 Kč |
| 250 | 822,60932 Kč | 205 652,33 Kč |
| Unit Price without VAT: | 1 214,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 469,19410 Kč |



