
SC-3CAK010M | |
|---|---|
DigiKey Part Number | 380-SC-3CAK010M-ND |
Manufacturer | |
Manufacturer Product Number | SC-3CAK010M |
Description | CABLE A PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 26 AWG, 32 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Reversible |
Length 3.28' (1.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,08000 Kč | 191,08 Kč |
| 10 | 162,33600 Kč | 1 623,36 Kč |
| 25 | 152,16840 Kč | 3 804,21 Kč |
| 50 | 144,89880 Kč | 7 244,94 Kč |
| 100 | 137,98210 Kč | 13 798,21 Kč |
| 300 | 127,69513 Kč | 38 308,54 Kč |
| 600 | 121,60432 Kč | 72 962,59 Kč |
| 1 200 | 115,80694 Kč | 138 968,33 Kč |
| Unit Price without VAT: | 191,08000 Kč |
|---|---|
| Unit Price with VAT: | 231,20680 Kč |


