
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 320,57000 Kč | 320,57 Kč |
10 | 272,47700 Kč | 2 724,77 Kč |
25 | 255,40080 Kč | 6 385,02 Kč |
50 | 243,21100 Kč | 12 160,55 Kč |
100 | 231,60460 Kč | 23 160,46 Kč |
250 | 217,11608 Kč | 54 279,02 Kč |
500 | 206,76524 Kč | 103 382,62 Kč |
1 000 | 196,90953 Kč | 196 909,53 Kč |
Unit Price without VAT: | 320,57000 Kč |
---|---|
Unit Price with VAT: | 387,88970 Kč |