
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Ferrite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,78000 Kč | 407,78 Kč |
| 10 | 346,57200 Kč | 3 465,72 Kč |
| 25 | 324,86440 Kč | 8 121,61 Kč |
| 50 | 309,35940 Kč | 15 467,97 Kč |
| 100 | 294,59980 Kč | 29 459,98 Kč |
| 250 | 276,17408 Kč | 69 043,52 Kč |
| 500 | 263,00792 Kč | 131 503,96 Kč |
| Unit Price without VAT: | 407,78000 Kč |
|---|---|
| Unit Price with VAT: | 493,41380 Kč |



