
Category | Ratings Cat6a |
Manufacturer L-com | Termination IDC |
Series | Length 1.750" (44.45mm) |
Packaging Bag | Color Clear |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
Shielding Shielded | Shield Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,67000 Kč | 279,67 Kč |
| 10 | 237,60700 Kč | 2 376,07 Kč |
| 25 | 222,72840 Kč | 5 568,21 Kč |
| 50 | 212,09620 Kč | 10 604,81 Kč |
| 100 | 201,97510 Kč | 20 197,51 Kč |
| 250 | 189,33708 Kč | 47 334,27 Kč |
| 500 | 180,30872 Kč | 90 154,36 Kč |
| 1 000 | 171,71438 Kč | 171 714,38 Kč |
| Unit Price without VAT: | 279,67000 Kč |
|---|---|
| Unit Price with VAT: | 338,40070 Kč |



