
TSP6088S | |
|---|---|
DigiKey Part Number | 5073-TSP6088S-ND |
Manufacturer | |
Manufacturer Product Number | TSP6088S |
Description | PLUG RJ45 CAT6A SHD W/SR 100P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p4c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Category | Ratings Cat6a |
Manufacturer L-com | Termination IDC |
Series | Length 1.750" (44.45mm) |
Packaging Bag | Color Clear |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 50.0µin (1.27µm) |
Cable Type Round Cable, Solid or Stranded Wires | Contact Material Copper Alloy |
Number of Positions/Contacts 8p4c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
Features Strain Relief | Shield Material Copper Alloy |
Shielding Shielded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 280,47000 Kč | 8 280,47 Kč |
| 10 | 7 039,69100 Kč | 70 396,91 Kč |
| 25 | 6 641,17520 Kč | 166 029,38 Kč |
| Unit Price without VAT: | 8 280,47000 Kč |
|---|---|
| Unit Price with VAT: | 10 019,36870 Kč |






