TSP6188S-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSP6188S-50

DigiKey Part Number
5073-TSP6188S-50-ND
Manufacturer
Manufacturer Product Number
TSP6188S-50
Description
PLUG RJ45 CAT6A SHD W/SR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
-
Termination
IDC
Length
1.750" (44.45mm)
Color
Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Copper Alloy
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
Copper Alloy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16 918,68000 Kč6 918,68 Kč
Manufacturers Standard Package
Unit Price without VAT:6 918,68000 Kč
Unit Price with VAT:8 371,60280 Kč