Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSP4088C5

DigiKey Part Number
5073-TSP4088C5-ND
Manufacturer
Manufacturer Product Number
TSP4088C5
Description
PLUG RJ45(8X8) CAT5E
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Cat5e
Manufacturer
L-com
Termination
IDC
Series
Length
0.885" (22.48mm)
Packaging
Bag
Color
Clear
Part Status
Active
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
50.0µin (1.27µm)
Cable Type
Round Cable, Solid or Stranded Wires
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Housing Material
Polycarbonate (PC)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 403
Factory Stock: 104
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
145,46000 Kč45,46 Kč
1038,62400 Kč386,24 Kč
2536,19680 Kč904,92 Kč
5034,46160 Kč1 723,08 Kč
10032,81610 Kč3 281,61 Kč
25030,76020 Kč7 690,05 Kč
50029,29154 Kč14 645,77 Kč
1 00027,89340 Kč27 893,40 Kč
2 50026,14812 Kč65 370,30 Kč
Manufacturers Standard Package
Unit Price without VAT:45,46000 Kč
Unit Price with VAT:55,00660 Kč