Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSP3066

DigiKey Part Number
5073-TSP3066-ND
Manufacturer
Manufacturer Product Number
TSP3066
Description
PLUG RJ12(6X6) FLT CBL 100PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug
Cable Type
Flat Oval Cable, Stranded Wires
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Features
-
Shielding
Unshielded
Ratings
-
Ingress Protection
-
Termination
Crimp
Length
0.525" (13.34mm)
Color
Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 546,54000 Kč1 546,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 546,54000 Kč
Unit Price with VAT:1 871,31340 Kč