Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG616-C6B-3M | |
|---|---|
DigiKey Part Number | 5073-TRG616-C6B-3M-ND |
Manufacturer | |
Manufacturer Product Number | TRG616-C6B-3M |
Description | CATEGORY 6 GIGE S/UTP PVC ETHERN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 9.84' (3.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SCR-BLK-10 | L-com | 8 | 5073-TRD695SCR-BLK-10-ND | 1 048,01000 Kč | Parametric Equivalent |
| TRD695TAADSZ-BLK-10F | L-com | 0 | 5073-TRD695TAADSZ-BLK-10F-ND | 801,91000 Kč | Parametric Equivalent |
| TRD695TAAS-BLK-10F | L-com | 0 | 5073-TRD695TAAS-BLK-10F-ND | 515,50000 Kč | Parametric Equivalent |
| TRG614-C6B-3M | L-com | 0 | 5073-TRG614-C6B-3M-ND | 3 135,84000 Kč | Parametric Equivalent |
| RJE1Y22C05644401 | Amphenol CS (Commercial Products) | 1 617 | 664-RJE1Y22C05644401-ND | 223,42000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 955,47000 Kč | 2 955,47 Kč |
| Unit Price without VAT: | 2 955,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 576,11870 Kč |






