TRD695TAAS-BLK-10F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 8
Unit Price: 1 048,01000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 801,91000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 135,84000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 955,47000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 1 617
Unit Price: 223,42000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695TAAS-BLK-10F

DigiKey Part Number
5073-TRD695TAAS-BLK-10F-ND
Manufacturer
Manufacturer Product Number
TRD695TAAS-BLK-10F
Description
CAT6 TAA RJ45 U/FTP 26STR CM PVC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695SCR-BLK-10L-com85073-TRD695SCR-BLK-10-ND1 048,01000 KčParametric Equivalent
TRD695TAADSZ-BLK-10FL-com05073-TRD695TAADSZ-BLK-10F-ND801,91000 KčParametric Equivalent
TRG614-C6B-3ML-com05073-TRG614-C6B-3M-ND3 135,84000 KčParametric Equivalent
TRG616-C6B-3ML-com05073-TRG616-C6B-3M-ND2 955,47000 KčParametric Equivalent
RJE1Y22C05644401Amphenol CS (Commercial Products)1 617664-RJE1Y22C05644401-ND223,42000 KčParametric Equivalent
Available To Order
Factory Stock: 282
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1515,50000 Kč515,50 Kč
Manufacturers Standard Package
Unit Price without VAT:515,50000 Kč
Unit Price with VAT:623,75500 Kč