Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRDE815RED-7 | |
|---|---|
DigiKey Part Number | 5073-TRDE815RED-7-ND |
Manufacturer | |
Manufacturer Product Number | TRDE815RED-7 |
Description | ECNMY RJ45/RJ45 CAT5E RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD815CRR-7 | L-com | 0 | 5073-TRD815CRR-7-ND | 371,85000 Kč | Parametric Equivalent |
| TRD815R-7 | L-com | 9 | 5073-TRD815R-7-ND | 420,66000 Kč | Parametric Equivalent |
| 73-7774-7 | Cinch Connectivity Solutions | 0 | 116-73-7774-7-ND | 62,81971 Kč | Parametric Equivalent |
| N001-007-RD | Eaton Tripp Lite | 0 | N001-007-RD-ND | 98,65000 Kč | Parametric Equivalent |
| N002-007-RD | Eaton Tripp Lite | 0 | TL554-ND | 76,75000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,30000 Kč | 202,30 Kč |
| Unit Price without VAT: | 202,30000 Kč |
|---|---|
| Unit Price with VAT: | 244,78300 Kč |






