
TRD815R-7 | |
|---|---|
DigiKey Part Number | 5073-TRD815R-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD815R-7 |
Description | CBL-RJ45/RJ45 CAT 5E RED 7FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,66000 Kč | 420,66 Kč |
| 10 | 357,46300 Kč | 3 574,63 Kč |
| 25 | 335,07280 Kč | 8 376,82 Kč |
| 50 | 319,08080 Kč | 15 954,04 Kč |
| 100 | 303,86050 Kč | 30 386,05 Kč |
| 250 | 284,85276 Kč | 71 213,19 Kč |
| 500 | 271,27208 Kč | 135 636,04 Kč |
| Unit Price without VAT: | 420,66000 Kč |
|---|---|
| Unit Price with VAT: | 508,99860 Kč |

