Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855SZ-7 | |
|---|---|
DigiKey Part Number | 5073-TRD855SZ-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SZ-7 |
Description | CBL RJ45 CAT5E SHLD LSZH 7' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 7.00' (2.13m) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD855DSZBLK-7 | L-com | 2 | 5073-TRD855DSZBLK-7-ND | 1 204,82000 Kč | Parametric Equivalent |
| TRD855HFO-7 | L-com | 0 | 5073-TRD855HFO-7-ND | 3 013,62000 Kč | Parametric Equivalent |
| TRD855SCRBLK-7 | L-com | 5 | 5073-TRD855SCRBLK-7-ND | 471,54000 Kč | Parametric Equivalent |
| TRD855SIGBLK-7 | L-com | 0 | 5073-TRD855SIGBLK-7-ND | 1 158,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,12000 Kč | 783,12 Kč |
| 10 | 665,58200 Kč | 6 655,82 Kč |
| 25 | 623,91320 Kč | 15 597,83 Kč |
| 50 | 594,15240 Kč | 29 707,62 Kč |
| 100 | 565,82010 Kč | 56 582,01 Kč |
| 250 | 530,44212 Kč | 132 610,53 Kč |
| Unit Price without VAT: | 783,12000 Kč |
|---|---|
| Unit Price with VAT: | 947,57520 Kč |






