Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855SCRBLK-7

DigiKey Part Number
5073-TRD855SCRBLK-7-ND
Manufacturer
Manufacturer Product Number
TRD855SCRBLK-7
Description
CBL RJ45/RJ45 CAT5E SHLD 7'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Bag
Length
7.00' (2.13m)
Part Status
Active
Shielding
Shielded
Cable Type
Round Cable
Color
Black
Connector Type
Plug to Plug
Style
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1471,54000 Kč471,54 Kč
10400,84300 Kč4 008,43 Kč
25375,74120 Kč9 393,53 Kč
50357,80940 Kč17 890,47 Kč
100340,73920 Kč34 073,92 Kč
250319,42784 Kč79 856,96 Kč
500304,20082 Kč152 100,41 Kč
Manufacturers Standard Package
Unit Price without VAT:471,54000 Kč
Unit Price with VAT:570,56340 Kč