
TRD855SZ-2 | |
|---|---|
DigiKey Part Number | 5073-TRD855SZ-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SZ-2 |
Description | CBL RJ45 CAT5E SHLD LSZH 2' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 2.00' (609.6mm) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Black |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,91000 Kč | 621,91 Kč |
| 10 | 528,56200 Kč | 5 285,62 Kč |
| 25 | 495,46000 Kč | 12 386,50 Kč |
| 50 | 471,82240 Kč | 23 591,12 Kč |
| 100 | 449,31920 Kč | 44 931,92 Kč |
| 250 | 421,22272 Kč | 105 305,68 Kč |
| 500 | 401,14512 Kč | 200 572,56 Kč |
| Unit Price without VAT: | 621,91000 Kč |
|---|---|
| Unit Price with VAT: | 752,51110 Kč |


