Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855DSZBLK-2

DigiKey Part Number
5073-TRD855DSZBLK-2-ND
Manufacturer
Manufacturer Product Number
TRD855DSZBLK-2
Description
RJ45/RJ45 C5E LSZH BLK 2'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
2.00' (609.6mm)
Shielding
Shielded
Color
Black
Features
-
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 44 064
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1847,06000 Kč847,06 Kč
10719,87400 Kč7 198,74 Kč
25674,80840 Kč16 870,21 Kč
50642,61860 Kč32 130,93 Kč
100611,97620 Kč61 197,62 Kč
250573,71240 Kč143 428,10 Kč
Manufacturers Standard Package
Unit Price without VAT:847,06000 Kč
Unit Price with VAT:1 024,94260 Kč