
TRD855SCRBLK-25 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRBLK-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRBLK-25 |
Description | CBL RJ45/RJ45 CAT5E SHLD 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 853,99000 Kč | 853,99 Kč |
| 10 | 725,90100 Kč | 7 259,01 Kč |
| 25 | 680,46120 Kč | 17 011,53 Kč |
| 50 | 648,00240 Kč | 32 400,12 Kč |
| 100 | 617,10600 Kč | 61 710,60 Kč |
| 250 | 578,52092 Kč | 144 630,23 Kč |
| Unit Price without VAT: | 853,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 033,32790 Kč |








