Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855ODSLZ-100 | |
|---|---|
DigiKey Part Number | 5073-TRD855ODSLZ-100-ND |
Manufacturer | |
Manufacturer Product Number | TRD855ODSLZ-100 |
Description | RJ45 C5E F/UTP LSZH BLK 100F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 100.00' (30.48m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824HFO-BLK-100 | L-com | 0 | 5073-TRD824HFO-BLK-100-ND | 9 313,03000 Kč | Parametric Equivalent |
| TRD855DSZBLK-100 | L-com | 0 | 5073-TRD855DSZBLK-100-ND | 7 042,73000 Kč | Parametric Equivalent |
| TRD855HFO-100 | L-com | 0 | 5073-TRD855HFO-100-ND | 6 035,04000 Kč | Parametric Equivalent |
| TRD855ODS-100 | L-com | 0 | 5073-TRD855ODS-100-ND | 3 906,26000 Kč | Parametric Equivalent |
| TRD855SCRBLK-100 | L-com | 1 | 5073-TRD855SCRBLK-100-ND | 1 919,43000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 639,64000 Kč | 5 639,64 Kč |
| Unit Price without VAT: | 5 639,64000 Kč |
|---|---|
| Unit Price with VAT: | 6 823,96440 Kč |








