Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD855SCRBLK-100

DigiKey Part Number
5073-TRD855SCRBLK-100-ND
Manufacturer
Manufacturer Product Number
TRD855SCRBLK-100
Description
CBL RJ45/RJ45 CAT5E SHLD 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
100.00' (30.48m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD824HFO-BLK-100L-com05073-TRD824HFO-BLK-100-ND9 313,03000 KčParametric Equivalent
TRD855DSZBLK-100L-com05073-TRD855DSZBLK-100-ND7 042,73000 KčParametric Equivalent
TRD855ODS-100L-com05073-TRD855ODS-100-ND3 906,26000 KčParametric Equivalent
TRD855SIGBLK-100L-com05073-TRD855SIGBLK-100-ND7 384,16000 KčParametric Equivalent
TRD855SZ-100L-com15073-TRD855SZ-100-ND6 349,59000 KčParametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 919,43000 Kč1 919,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 919,43000 Kč
Unit Price with VAT:2 322,51030 Kč