Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855HFO-5 | |
|---|---|
DigiKey Part Number | 5073-TRD855HFO-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD855HFO-5 |
Description | RJ45 C5E SFUTP TPE BLK HFX 5F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824HFO-BLK-5 | L-com | 0 | 5073-TRD824HFO-BLK-5-ND | 1 845,72000 Kč | Parametric Equivalent |
| TRD855DSZBLK-5 | L-com | 0 | 5073-TRD855DSZBLK-5-ND | 1 105,12000 Kč | Parametric Equivalent |
| TRD855ODS-5 | L-com | 0 | 5073-TRD855ODS-5-ND | 980,82000 Kč | Parametric Equivalent |
| TRD855ODSLZ-5 | L-com | 0 | 5073-TRD855ODSLZ-5-ND | 203,68000 Kč | Parametric Equivalent |
| TRD855SIGBLK-5 | L-com | 1 | 5073-TRD855SIGBLK-5-ND | 1 038,77000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 696,14000 Kč | 2 696,14 Kč |
| Unit Price without VAT: | 2 696,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 262,32940 Kč |







