
TRD855-2 | |
|---|---|
DigiKey Part Number | 5073-TRD855-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD855-2 |
Description | CBL RJ45/RJ45 CAT5E EIA568 2' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 2.00' (609.6mm) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Gray |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,42000 Kč | 160,42 Kč |
| 10 | 136,31900 Kč | 1 363,19 Kč |
| 25 | 127,77720 Kč | 3 194,43 Kč |
| 50 | 121,67500 Kč | 6 083,75 Kč |
| 100 | 115,86700 Kč | 11 586,70 Kč |
| 250 | 108,61424 Kč | 27 153,56 Kč |
| 500 | 103,43320 Kč | 51 716,60 Kč |
| 1 000 | 98,50099 Kč | 98 500,99 Kč |
| Unit Price without VAT: | 160,42000 Kč |
|---|---|
| Unit Price with VAT: | 194,10820 Kč |


