
TRD855-1 | |
|---|---|
DigiKey Part Number | 5073-TRD855-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD855-1 |
Description | CBL RJ45/RJ45 CAT5E EIA568 1' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 10 | 133,77800 Kč | 1 337,78 Kč |
| 25 | 125,38320 Kč | 3 134,58 Kč |
| 50 | 119,39460 Kč | 5 969,73 Kč |
| 100 | 113,69580 Kč | 11 369,58 Kč |
| 250 | 106,57996 Kč | 26 644,99 Kč |
| 500 | 101,49552 Kč | 50 747,76 Kč |
| 1 000 | 96,65589 Kč | 96 655,89 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |




