TRD815SZRA10BLK-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 768,32000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 142,16000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 214,81000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 773,99000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 811,36000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 214,81000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 500,38000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 549,94000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 815,98000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 642,96000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 214,81000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 943,65000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 943,65000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 943,65000 Kč
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815SZRA10BLK-3

DigiKey Part Number
5073-TRD815SZRA10BLK-3-ND
Manufacturer
Manufacturer Product Number
TRD815SZRA10BLK-3
Description
C5E LSZ FTP RGT-DWN BLK 3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD815SRA10BLK-3L-com05073-TRD815SRA10BLK-3-ND768,32000 KčParametric Equivalent
TRD815SRA12BLK-3L-com05073-TRD815SRA12BLK-3-ND142,16000 KčParametric Equivalent
TRD815SRA13BLK-3L-com05073-TRD815SRA13BLK-3-ND214,81000 KčParametric Equivalent
TRD815SRA1BLK-3L-com15073-TRD815SRA1BLK-3-ND773,99000 KčParametric Equivalent
TRD815SRA2BLK-3L-com05073-TRD815SRA2BLK-3-ND811,36000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1943,65000 Kč943,65 Kč
Manufacturers Standard Package
Unit Price without VAT:943,65000 Kč
Unit Price with VAT:1 141,81650 Kč