Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815SRA1BLK-3

DigiKey Part Number
5073-TRD815SRA1BLK-3-ND
Manufacturer
Manufacturer Product Number
TRD815SRA1BLK-3
Description
C5E PVC FTP STR-DWN BLK 3F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1773,99000 Kč773,99 Kč
10657,88800 Kč6 578,88 Kč
25616,69440 Kč15 417,36 Kč
50587,27620 Kč29 363,81 Kč
100559,27120 Kč55 927,12 Kč
250524,29992 Kč131 074,98 Kč
Manufacturers Standard Package
Unit Price without VAT:773,99000 Kč
Unit Price with VAT:936,52790 Kč