Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.26' (80.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815DS-SF-BLU-80CM

DigiKey Part Number
5073-TRD815DS-SF-BLU-80CM-ND
Manufacturer
Manufacturer Product Number
TRD815DS-SF-BLU-80CM
Description
CAT5E RJ45 SF/UTP TPU SHORT FLEX
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.26' (80.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
0.26' (80.0mm)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1560,02000 Kč560,02 Kč
Manufacturers Standard Package
Unit Price without VAT:560,02000 Kč
Unit Price with VAT:677,62420 Kč