Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.33' (100.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDP5SM-SPG06M-TL7B10

DigiKey Part Number
1754-RDP5SM-SPG06M-TL7B10-ND
Manufacturer
Manufacturer Product Number
RDP5SM-SPG06M-TL7B10
Description
RJ45, LARGE SIZE, 1.5A, OVERMOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.33' (100.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
0.33' (100.0mm)
Shielding
Shielded
Color
-
Features
-
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10642,51800 Kč6 425,18 Kč
Unit Price without VAT:642,51800 Kč
Unit Price with VAT:777,44678 Kč