TRD815CRY-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 265,91000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 54,02000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815CRY-2

DigiKey Part Number
5073-TRD815CRY-2-ND
Manufacturer
Manufacturer Product Number
TRD815CRY-2
Description
CBL RJ45 CAT5E XVR YEL 2FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
2.00' (609.6mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD815Y-2L-com35073-TRD815Y-2-ND265,91000 KčParametric Equivalent
N002-002-YWEaton Tripp Lite0N002-002-YW-ND54,02000 KčParametric Equivalent
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1229,20000 Kč229,20 Kč
Manufacturers Standard Package
Unit Price without VAT:229,20000 Kč
Unit Price with VAT:277,33200 Kč