Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815Y-2

DigiKey Part Number
5073-TRD815Y-2-ND
Manufacturer
Manufacturer Product Number
TRD815Y-2
Description
CBL-RJ45/RJ45 CAT5E YEL 2FT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
2.00' (609.6mm)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Yellow
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1265,91000 Kč265,91 Kč
10226,01100 Kč2 260,11 Kč
25211,85000 Kč5 296,25 Kč
50201,73940 Kč10 086,97 Kč
100192,11040 Kč19 211,04 Kč
250180,08976 Kč45 022,44 Kč
500171,50270 Kč85 751,35 Kč
1 000163,32755 Kč163 327,55 Kč
Manufacturers Standard Package
Unit Price without VAT:265,91000 Kč
Unit Price with VAT:321,75110 Kč