Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD815CRGR-15 | |
|---|---|
DigiKey Part Number | 5073-TRD815CRGR-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD815CRGR-15 |
Description | CBL RJ45 CAT5E XVR GRN 15FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45PATCH15GN | StarTech.com | 8 | 5214-45PATCH15GN-ND | 201,88000 Kč | Parametric Equivalent |
| N001-015-GN | Eaton Tripp Lite | 11 | TL2050-ND | 133,68000 Kč | Parametric Equivalent |
| N002-015-GN | Eaton Tripp Lite | 0 | TL575-ND | 139,94000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,99000 Kč | 657,99 Kč |
| Unit Price without VAT: | 657,99000 Kč |
|---|---|
| Unit Price with VAT: | 796,16790 Kč |




