Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45PATCH15GN

DigiKey Part Number
5214-45PATCH15GN-ND
Manufacturer
Manufacturer Product Number
45PATCH15GN
Description
15FT SNAGLESS CAT5 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
15.00' (4.57m)
Shielding
Unshielded
Color
Green
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1203,26000 Kč203,26 Kč
10172,70900 Kč1 727,09 Kč
25161,87760 Kč4 046,94 Kč
50154,15060 Kč7 707,53 Kč
100146,79490 Kč14 679,49 Kč
250137,60744 Kč34 401,86 Kč
500131,04432 Kč65 522,16 Kč
1 000124,79720 Kč124 797,20 Kč
Manufacturers Standard Package
Unit Price without VAT:203,26000 Kč
Unit Price with VAT:245,94460 Kč