Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD815BL-10

DigiKey Part Number
5073-TRD815BL-10-ND
Manufacturer
Manufacturer Product Number
TRD815BL-10
Description
CBL-RJ45/RJ45 CAT5E BLU 10FT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMD10020020008-010FL-com05073-TMD10020020008-010F-ND570,61000 KčParametric Equivalent
TRDE815BLU-10L-com05073-TRDE815BLU-10-ND305,32000 KčParametric Equivalent
BM-5UE010FCinch Connectivity Solutions17116-BM-5UE010F-ND267,16000 KčParametric Equivalent
M45PATCH10BLStarTech.com295214-M45PATCH10BL-ND185,61000 KčParametric Equivalent
NPC-5E-010-BU-BBAdam Tech4112057-NPC-5E-010-BU-BB-ND194,37000 KčParametric Equivalent
In-Stock: 14
Factory Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1287,39000 Kč287,39 Kč
10244,21800 Kč2 442,18 Kč
25228,92680 Kč5 723,17 Kč
50217,99840 Kč10 899,92 Kč
100207,59560 Kč20 759,56 Kč
250194,60768 Kč48 651,92 Kč
500185,32822 Kč92 664,11 Kč
1 000176,49384 Kč176 493,84 Kč
Manufacturers Standard Package
Unit Price without VAT:287,39000 Kč
Unit Price with VAT:347,74190 Kč