Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M45PATCH10BL

DigiKey Part Number
5214-M45PATCH10BL-ND
Manufacturer
Manufacturer Product Number
M45PATCH10BL
Description
10FT BLUE CAT5 UTP PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
StarTech.com
Length
10.00' (3.05m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Factory Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1185,61000 Kč185,61 Kč
10157,66800 Kč1 576,68 Kč
25147,79040 Kč3 694,76 Kč
50140,73300 Kč7 036,65 Kč
100134,01540 Kč13 401,54 Kč
250125,62852 Kč31 407,13 Kč
500119,63716 Kč59 818,58 Kč
1 000113,93297 Kč113 932,97 Kč
Manufacturers Standard Package
Unit Price without VAT:185,61000 Kč
Unit Price with VAT:224,58810 Kč