
TRD795RED-2M | |
|---|---|
DigiKey Part Number | 5073-TRD795RED-2M-ND |
Manufacturer | |
Manufacturer Product Number | TRD795RED-2M |
Description | CATEGORY 7 10GIG ETHERNET CABLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 972,72000 Kč | 972,72 Kč |
| 2 | 926,09500 Kč | 1 852,19 Kč |
| 3 | 899,67667 Kč | 2 699,03 Kč |
| 5 | 867,34400 Kč | 4 336,72 Kč |
| 7 | 846,57143 Kč | 5 926,00 Kč |
| 10 | 825,01300 Kč | 8 250,13 Kč |
| 25 | 771,71000 Kč | 19 292,75 Kč |
| 50 | 733,28940 Kč | 36 664,47 Kč |
| 100 | 696,40980 Kč | 69 640,98 Kč |
| Unit Price without VAT: | 972,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 176,99120 Kč |





