
TRD626ASR-YLW-2F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-YLW-2F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-YLW-2F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG YL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,66000 Kč | 610,66 Kč |
| 10 | 518,92500 Kč | 5 189,25 Kč |
| 25 | 486,44040 Kč | 12 161,01 Kč |
| 50 | 463,22640 Kč | 23 161,32 Kč |
| 100 | 441,13220 Kč | 44 113,22 Kč |
| 250 | 413,54492 Kč | 103 386,23 Kč |
| 500 | 395,74000 Kč | 197 870,00 Kč |
| Unit Price without VAT: | 610,66000 Kč |
|---|---|
| Unit Price with VAT: | 738,89860 Kč |




