Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695WHT-100 | |
|---|---|
DigiKey Part Number | 5073-TRD695WHT-100-ND |
Manufacturer | |
Manufacturer Product Number | TRD695WHT-100 |
Description | CBL RJ45/RJ45 CAT6 WHITE 100FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 100.00' (30.48m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8896-100 | Cinch Connectivity Solutions | 0 | 116-73-8896-100-ND | 642,05750 Kč | Parametric Equivalent |
| C6PATCH100WH | StarTech.com | 4 | 5214-C6PATCH100WH-ND | 1 350,81000 Kč | Parametric Equivalent |
| DK-1611-100/WH | Assmann WSW Components | 0 | DK-1611-100/WH-ND | 604,46167 Kč | Parametric Equivalent |
| N200-100-WH | Eaton Tripp Lite | 0 | N200-100-WH-ND | 972,07000 Kč | Parametric Equivalent |
| N6PATCH100WH | StarTech.com | 4 | 5214-N6PATCH100WH-ND | 1 163,53000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 552,11000 Kč | 3 552,11 Kč |
| Unit Price without VAT: | 3 552,11000 Kč |
|---|---|
| Unit Price with VAT: | 4 298,05310 Kč |





