Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6PATCH100WH

DigiKey Part Number
5214-N6PATCH100WH-ND
Manufacturer
Manufacturer Product Number
N6PATCH100WH
Description
100FT WHITE CAT6 PATCH CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
100.00' (30.48m)
Shielding
Unshielded
Color
White
Features
Molded Plugs
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 171,48000 Kč1 171,48 Kč
10995,70400 Kč9 957,04 Kč
25933,39480 Kč23 334,87 Kč
50888,88320 Kč44 444,16 Kč
100846,50290 Kč84 650,29 Kč
250793,58244 Kč198 395,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 171,48000 Kč
Unit Price with VAT:1 417,49080 Kč