Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SCR-15

DigiKey Part Number
5073-TRD695SCR-15-ND
Manufacturer
Manufacturer Product Number
TRD695SCR-15
Description
RJ45/RJ45 CAT 6 SHLD GRY 15F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
15.00' (4.57m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 504,93000 Kč1 504,93 Kč
101 279,26100 Kč12 792,61 Kč
251 199,20400 Kč29 980,10 Kč
501 142,02240 Kč57 101,12 Kč
1001 087,58720 Kč108 758,72 Kč
Manufacturers Standard Package
Unit Price without VAT:1 504,93000 Kč
Unit Price with VAT:1 820,96530 Kč