Surge Protector for Media Lines Only Rack Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMSP-CAT6-12

DigiKey Part Number
5073-RMSP-CAT6-12-ND
Manufacturer
Manufacturer Product Number
RMSP-CAT6-12
Description
LP12-PORT CAT6 RACK MTD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Surge Protector for Media Lines Only Rack Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Rack Mount
Manufacturer
L-com
Region Utilized
International
Series
Connector - AC Input
Hardwired
Packaging
Bag
AC Outlets
12
Part Status
Active
Media Lines Protected
RJ45
Type
Surge Protector for Media Lines Only
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18 413,27000 Kč8 413,27 Kč
57 691,31600 Kč38 456,58 Kč
Manufacturers Standard Package
Unit Price without VAT:8 413,27000 Kč
Unit Price with VAT:10 180,05670 Kč