Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695PL-15 | |
|---|---|
DigiKey Part Number | 5073-TRD695PL-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695PL-15 |
Description | RJ45 C6 UTP 23SLD CMP WHT 15F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH15WH | StarTech.com | 12 | 5214-C6PATCH15WH-ND | 10,99000 Kč | Parametric Equivalent |
| DK-1611-015/WH | Assmann WSW Components | 55 | AE10539-ND | 8,23000 Kč | Parametric Equivalent |
| MP-64RJ4528GW-015 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GW-015-ND | 10,37000 Kč | Parametric Equivalent |
| MP-64RJ45UNNW-015 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ45UNNW-015-ND | 11,30000 Kč | Parametric Equivalent |
| N200-015-WH | Eaton Tripp Lite | 0 | N200-015-WH-ND | 7,96000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 240,49000 Kč | 1 240,49 Kč |
| Unit Price without VAT: | 1 240,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 500,99290 Kč |









