
NPC-6815 | |
|---|---|
DigiKey Part Number | 4867-NPC-6815-ND |
Manufacturer | |
Manufacturer Product Number | NPC-6815 |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Quest Technology International Inc. | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,60000 Kč | 214,60 Kč |
| 2 | 204,49000 Kč | 408,98 Kč |
| 3 | 198,75333 Kč | 596,26 Kč |
| 5 | 191,70400 Kč | 958,52 Kč |
| 7 | 187,16286 Kč | 1 310,14 Kč |
| 10 | 182,48600 Kč | 1 824,86 Kč |
| Unit Price without VAT: | 214,60000 Kč |
|---|---|
| Unit Price with VAT: | 259,66600 Kč |

