TRD695ASZX-BLU-3M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 8 094,10000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 1 097,15000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 901,23000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 6
Unit Price: 1 097,15000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 385,24000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 094,34000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 873,10000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 495,55000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 809,40000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 910,47000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 910,47000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 809,40000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 691,46000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 599,70000 Kč
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ASZX-BLU-3M

DigiKey Part Number
5073-TRD695ASZX-BLU-3M-ND
Manufacturer
Manufacturer Product Number
TRD695ASZX-BLU-3M
Description
TRD695ASZX-BLU-3M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
9.84' (3.00m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1948,27000 Kč948,27 Kč
Manufacturers Standard Package
Unit Price without VAT:948,27000 Kč
Unit Price with VAT:1 147,40670 Kč