
TRD626ASP-BLU-10F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASP-BLU-10F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASP-BLU-10F |
Description | CAT6A FUTP RJ45 CMP 26AWG BLU 10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 097,15000 Kč | 1 097,15 Kč |
| 10 | 932,50000 Kč | 9 325,00 Kč |
| 25 | 874,13840 Kč | 21 853,46 Kč |
| 50 | 832,44900 Kč | 41 622,45 Kč |
| 100 | 792,76060 Kč | 79 276,06 Kč |
| 250 | 751,46636 Kč | 187 866,59 Kč |
| Unit Price without VAT: | 1 097,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 327,55150 Kč |

