Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD628P-BLU-5 | |
|---|---|
DigiKey Part Number | 5073-TRD628P-BLU-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD628P-BLU-5 |
Description | CA6 RJ45 F/UTP 28AWG CMP +105C B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SCR-BL-5 | L-com | 38 | 5073-TRD695SCR-BL-5-ND | 626,16000 Kč | Parametric Equivalent |
| TRD695TAADSZ-BLU-5F | L-com | 0 | 5073-TRD695TAADSZ-BLU-5F-ND | 628,26000 Kč | Parametric Equivalent |
| TRD695TAAS-BLU-5F | L-com | 0 | 5073-TRD695TAAS-BLU-5F-ND | 379,43000 Kč | Parametric Equivalent |
| RJE1Y26A53644401 | Amphenol CS (Commercial Products) | 1 719 | 664-RJE1Y26A53644401-ND | 163,99000 Kč | Parametric Equivalent |
| S6PC1.5MBU | Panduit Corp | 0 | 298-S6PC1.5MBU-ND | 380,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 198,57000 Kč | 1 198,57 Kč |
| Unit Price without VAT: | 1 198,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 450,26970 Kč |






