
RJE1Y26A53644401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y26A53644401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y26A53644401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,09000 Kč | 154,09 Kč |
| 10 | 130,97300 Kč | 1 309,73 Kč |
| 25 | 122,77200 Kč | 3 069,30 Kč |
| 90 | 112,15678 Kč | 10 094,11 Kč |
| 180 | 106,80300 Kč | 19 224,54 Kč |
| 270 | 103,79211 Kč | 28 023,87 Kč |
| 540 | 98,84106 Kč | 53 374,17 Kč |
| 1 080 | 94,12800 Kč | 101 658,24 Kč |
| Unit Price without VAT: | 154,09000 Kč |
|---|---|
| Unit Price with VAT: | 186,44890 Kč |


