TRD626ASUF-BLK-05F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 853,49000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 445,37000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 564,85000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 385,24000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 535,66000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 665,64000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 642,96000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 808,00000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 672,15000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 430,38000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 028,83000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 993,55000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 063,05000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 17
Unit Price: 258,70000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD626ASUF-BLK-05F

DigiKey Part Number
5073-TRD626ASUF-BLK-05F-ND
Manufacturer
Manufacturer Product Number
TRD626ASUF-BLK-05F
Description
C6A TANGLEFREE FLEXIBLE U/FTP 26
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1490,51000 Kč490,51 Kč
Manufacturers Standard Package
Unit Price without VAT:490,51000 Kč
Unit Price with VAT:593,51710 Kč