
TRD626ASR-BLK-5F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-BLK-5F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-BLK-5F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,64000 Kč | 665,64 Kč |
| 10 | 565,74900 Kč | 5 657,49 Kč |
| 25 | 530,32560 Kč | 13 258,14 Kč |
| 50 | 505,02700 Kč | 25 251,35 Kč |
| 100 | 480,94030 Kč | 48 094,03 Kč |
| 250 | 450,86652 Kč | 112 716,63 Kč |
| Unit Price without VAT: | 665,64000 Kč |
|---|---|
| Unit Price with VAT: | 805,42440 Kč |

